TOREX XC9257B14CER-G
| Produttore | |
| Cod. Prod. | XC9257B14CER-G |
| Cod. LCSC | C2471961 |
| Imballo | USPC-6(1.8x2) |
| Numero Cliente | |
| Attr. chiave | 1.2MHz Step-down type Fixed 1A 1.4V USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators |
| Scheda Tecnica | TOREX XC9257B14CER-G |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.4V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.4V |
Descrizione
The XC9257/XC9258 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.0A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 6.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT () control excellent in transient response, the XC9257 series is PWM control, the XC9258 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CC to be discharged via the internal discharge. Two types of package SOT-25, USP-6C are available. () HiSAT-COT is an original Torex term for High Speed Transient Response.
Caratteristiche
- Input Voltage Range: 2.5V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.6V (±2.0%)
- Oscillation Frequency: 1.2MHz, 6.0MHz
- Output Current: 1A
- Control Methods: HiSAT-COT Control, 100% Duty Cycle, PWM Control (XC9257), PWM/PFM Auto (XC9258)
- Protection Circuits: Thermal Shutdown, Current Limit (Pendent character), Short Circuit Protection (Type B), Soft-Start, UVLO, CL High Speed Discharge (Type B)
- Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ +105°C
- Packages: SOT-25, USP-6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Smart phones / Mobile phones
- Bluetooth
- Portable game consoles
- Digital still cameras / Camcorders
- Point-of-Load (POL)
- Wearable devices
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.0898 | $ 1.09 |
| 200+ | $ 0.423 | $ 84.60 |
| 500+ | $ 0.4075 | $ 203.75 |
| 1,000+ | $ 0.3998 | $ 399.80 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.4V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.4V |
Descrizione
The XC9257/XC9258 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.0A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 6.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT () control excellent in transient response, the XC9257 series is PWM control, the XC9258 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CC to be discharged via the internal discharge. Two types of package SOT-25, USP-6C are available. () HiSAT-COT is an original Torex term for High Speed Transient Response.
Caratteristiche
- Input Voltage Range: 2.5V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.6V (±2.0%)
- Oscillation Frequency: 1.2MHz, 6.0MHz
- Output Current: 1A
- Control Methods: HiSAT-COT Control, 100% Duty Cycle, PWM Control (XC9257), PWM/PFM Auto (XC9258)
- Protection Circuits: Thermal Shutdown, Current Limit (Pendent character), Short Circuit Protection (Type B), Soft-Start, UVLO, CL High Speed Discharge (Type B)
- Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ +105°C
- Packages: SOT-25, USP-6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Smart phones / Mobile phones
- Bluetooth
- Portable game consoles
- Digital still cameras / Camcorders
- Point-of-Load (POL)
- Wearable devices
C2471961 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XC9258B14CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9257B1DCER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9257A1DCER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258B1ECER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258B1DCER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258A1ECER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258A1DCER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XD9260A14CER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9261B14CER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9260B14CER-Q | TOREX | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XC9260A14CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9261A14CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9260B14CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9257B13CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9257A15CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9257A13CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258B14EER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258B15CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9258B13CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 | ||
| XC9257B14EER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0898 |

