TOREX XC9244A32C7R-G
| Manufacturer | |
| MPN | XC9244A32C7R-G |
| LCSC Part # | C2471311 |
| Packaging | USPN-6(1.3x1.3) |
| Customer # | |
| Key Attributes | 1.2MHz Step-down type Fixed 3.2V 400mA USPN-6(1.3x1.3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | TOREX XC9244A32C7R-G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPN-6(1.3x1.3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.2V | |
| Output Current | 400mA | |
| Quiescent Current | 18uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPN-6(1.3x1.3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.2V | |
| Output Current | 400mA | |
| Quiescent Current | 18uA |
Introduction
The XC9244/XC9245 series is a group of synchronous-rectification type step-down DC/DC converters with a built-in 0.65Ω P-channel MOS driver transistor and 0.45Ω N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output current of 400mA (MAX.) to be configured using only a coil and capacitor connected externally. The output voltage can be set from 0.8V to 4.0V in increments of 0.05V (accuracy: ±2.0%). With an internal switching frequency of 1.2MHz, small external components can be used. USPN-6 package is suitable for the application which requires low profile and small-footprint. The XC9244 series is PWM fixed frequency control, and the XC9245 series is PWM/PFM, which automatically switches from PWM to PFM during light loads, high efficiency can be achieved over a wide range of load conditions. When stand-by mode, due to stop all operation, supply current is reduced to 1μA or less. The integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the VOUT and VSS pins. The CL discharge function prevents malfunction on Vout connecting application during stand-by mode. The XC9244/XC9245 series has a high speed soft-start as fast as 0.25ms in typical for quick turn-on. Current limiter circuit (Constant Current & Latching) is built-in for preventing from thermal destruction. With UVLO (Under Voltage Lock Out) function, the internal P channel driver transistor is forced OFF when input voltage becomes 2.25V or lower.
Features
- Driver Transistor Built-In 0.65Ω P-ch Driver Transistor 0.45Ω N-ch Synchronous Switch Transistor
- Input Voltage: 2.3V~6.0V
- Output Voltage Selectable: 0.8V~4.0V (0.05V Increments)
- High Efficiency: 90% (TYP.)
- Output Current: 400mA
- Oscillation Frequency: 1.2MHz±15%
- Maximum Duty Cycle: 100%
- Function Current Limiter Circuit (Constant Current & Latching) CL High Speed Discharge Soft Start Circuit
- Capacitor Low ESR Ceramic Capacitor
- Control Methods PWM (XC9244) PWM/PFM Auto (XC9245)
- Operating Ambient Temperature: -40°C~+85°C
- Package: USPN-6
- Environmentally Friendly EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Bluetooth
- Mobile devices / terminals
- Portable game consoles
- Digital still cameras / Camcorders
- Note PCs / Tablet PCs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0782 | $ 1.08 |
| 200+ | $ 0.417 | $ 83.40 |
| 500+ | $ 0.4028 | $ 201.40 |
| 1,000+ | $ 0.3964 | $ 396.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPN-6(1.3x1.3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.2V | |
| Output Current | 400mA | |
| Quiescent Current | 18uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPN-6(1.3x1.3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.2V | |
| Output Current | 400mA | |
| Quiescent Current | 18uA |
Introduction
The XC9244/XC9245 series is a group of synchronous-rectification type step-down DC/DC converters with a built-in 0.65Ω P-channel MOS driver transistor and 0.45Ω N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output current of 400mA (MAX.) to be configured using only a coil and capacitor connected externally. The output voltage can be set from 0.8V to 4.0V in increments of 0.05V (accuracy: ±2.0%). With an internal switching frequency of 1.2MHz, small external components can be used. USPN-6 package is suitable for the application which requires low profile and small-footprint. The XC9244 series is PWM fixed frequency control, and the XC9245 series is PWM/PFM, which automatically switches from PWM to PFM during light loads, high efficiency can be achieved over a wide range of load conditions. When stand-by mode, due to stop all operation, supply current is reduced to 1μA or less. The integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the VOUT and VSS pins. The CL discharge function prevents malfunction on Vout connecting application during stand-by mode. The XC9244/XC9245 series has a high speed soft-start as fast as 0.25ms in typical for quick turn-on. Current limiter circuit (Constant Current & Latching) is built-in for preventing from thermal destruction. With UVLO (Under Voltage Lock Out) function, the internal P channel driver transistor is forced OFF when input voltage becomes 2.25V or lower.
Features
- Driver Transistor Built-In 0.65Ω P-ch Driver Transistor 0.45Ω N-ch Synchronous Switch Transistor
- Input Voltage: 2.3V~6.0V
- Output Voltage Selectable: 0.8V~4.0V (0.05V Increments)
- High Efficiency: 90% (TYP.)
- Output Current: 400mA
- Oscillation Frequency: 1.2MHz±15%
- Maximum Duty Cycle: 100%
- Function Current Limiter Circuit (Constant Current & Latching) CL High Speed Discharge Soft Start Circuit
- Capacitor Low ESR Ceramic Capacitor
- Control Methods PWM (XC9244) PWM/PFM Auto (XC9245)
- Operating Ambient Temperature: -40°C~+85°C
- Package: USPN-6
- Environmentally Friendly EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Bluetooth
- Mobile devices / terminals
- Portable game consoles
- Digital still cameras / Camcorders
- Note PCs / Tablet PCs
C2471311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9245A32C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9245A3CC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9245A3BC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A3BC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A3CC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 2.5171 | ||
| XC9245A33C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9245A31C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A31C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A33C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9245A3DC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A3DC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A3AC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 2.517 | ||
| XC9245A3AC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 2.5171 | ||
| XC9245A34C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9245A30C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A30C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0746 | ||
| XC9244A34C7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 2.5173 | ||
| XC9245A2MC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A3EC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 | ||
| XC9244A2MC7R-G | TOREX | USPN-6(1.3x1.3) | 0 | $ 1.0782 |

