LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGF113JTCE product image
  • 0402WGF113JTCE thumbnail 1
  • 0402WGF113JTCE thumbnail 2
  • 0402WGF113JTCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGF113JTCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF113JTCE
LCSC Part #
C247131
Packaging
0402
Customer #
Key Attributes
RES 11.3Ω ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF113JTCE
In-Stock: 200
200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0003$ 0.03
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance11.3Ω
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%