LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGF158JTCE product image
  • 0402WGF158JTCE thumbnail 1
  • 0402WGF158JTCE thumbnail 2
  • 0402WGF158JTCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGF158JTCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF158JTCE
LCSC Part #
C247126
Packaging
0402
Customer #
Key Attributes
RES 15.8Ω ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF158JTCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0003$ 0.03
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance15.8Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece