LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC9265A181MR-G product image
Images for reference only

TOREX XC9265A181MR-G

Manufacturer
MPN
XC9265A181MR-G
LCSC Part #
C2470821
Packaging
SOT-25-5
Customer #
Key Attributes
Step-down type Fixed 200mA 1.8V SOT-25-5 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTOREX XC9265A181MR-G
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.724$ 0.72
200+$ 0.281$ 56.20
500+$ 0.2717$ 135.85
1,000+$ 0.2655$ 265.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingSOT-25-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Protection latch
TopologyBuck
Output TypeFixed
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Current200mA
Output Voltage1.8V

Introduction

AI Translation

XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.

Features

AI Translation
  • Input Voltage Range: 2.0V ~ 6.0V
  • Output Voltage Setting: 1.0V ~ 4.0V (±2.0%, 0.05V step increments)
  • Output Current: 200mA(XC9265A/C) 50mA(XC9265B/D)
  • 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
  • 0.50μA @ VOUT(T) = 1.8V (TYP.)
  • PFM control
  • 50mV (VIN = 3.6V, VOUT = 1.8V, IOUT = 10μA - 50mA)
  • 330mA(XC9265A/C), 180mA(XC9265B/D) Short Protection
  • CL Discharge(XC9265C/D)
  • UVLO
  • Ceramic Capacitor Compatible
  • -40 ~ +85°C
  • SOT-25, USP-6EL
  • EU RoHS compliant, Pb Free

Applications

AI Translation
  • Wearable Devices
  • Smart meters
  • Bluetooth units
  • Energy Harvest devices
  • Back up power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XC9265C181MR-GTOREXSimilarSOT-25-552$ 1.6845
XC9236A18CMRTOREXSimilarSOT-23-5187$0.8775 $1.3295
XC9236A18CMR-GTOREXSimilarSOT-25-518$ 1.2972
TPS62243QDDCRQ1TISimilarSOT-23-510$ 1.917
XC9265C18BMR-GTOREXSimilarSOT-250$ 0.724
View and Compare All Alternative Parts.