LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XCM414B085D2-G product image
Immagini a scopo illustrativo

TOREX XCM414B085D2-G

Produttore
Cod. Prod.
XCM414B085D2-G
Cod. LCSC
C2470480
Imballo
USP-8B10
Numero Cliente
Attr. chiave
USP-8B10 Special Purpose Regulators RoHS
Scheda TecnicaTOREX XCM414B085D2-G
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6283$ 0.63
200+$ 0.2439$ 48.78
500+$ 0.2347$ 117.35
1,000+$ 0.23$ 230.00
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ProduttoreTOREX
ImballoUSP-8B10
FeaturesOvercurrent Protection

Descrizione

Traduzione AI

The XCM414 series consist of four Schottky Barrier Diodes (SBD) and a positive voltage regulator (VR). These four SBDs configure a bridge circuit and it performs the full-wave rectification of an AC input so that the positive voltage regulator can generate DC output. The VR consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is preset at 3.3V in the IC as a standard value, and it is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Caratteristiche

Traduzione AI
  • Schottky Barrier Diode (SBD)
    • Forward Voltage: 0.33V (IF = 10mA)
    • Reverse Current: 2μA (VR = 40V)
  • Voltage Regulator (VR)
    • Input Voltage Range: 2.0V ~ 26.0V
    • Output Voltage Range: 2.0V ~ 12.0V(0.1V increments)
    • Fixed Output Accuracy: ±2.0%
    • Low Power Consumption: 5μA
    • Stand-by Current: less than 0.1μA
    • High Ripple Rejection: 30dB@1kHz
    • Low ESR Capacitor: Ceramic Capacitor Compatible
    • Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
    • Operating Temperature: -40°C - 85°C
    • Packages: USP-8B10
    • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Smart Card
  • Hearing Aid
  • Wireless earphone/ Bluetooth earphone
  • Wearable Devices
  • Wireless Charger Devices