TOREX XCM414B037D2-G
| Manufacturer | |
| MPN | XCM414B037D2-G |
| LCSC Part # | C2470379 |
| Packaging | USP-8B10 |
| Customer # | |
| Key Attributes | USP-8B10 Special Purpose Regulators RoHS |
| Datasheet | TOREX XCM414B037D2-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-8B10 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TOREX |
| Type | Description | |
|---|---|---|
| Packaging | USP-8B10 | |
| Features | Overcurrent Protection |
Introduction
The XCM414 series consist of four Schottky Barrier Diodes (SBD) and a positive voltage regulator (VR). These four SBDs configure a bridge circuit and it performs the full-wave rectification of an AC input so that the positive voltage regulator can generate DC output. The VR consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is preset at 3.3V in the IC as a standard value, and it is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Features
- Schottky Barrier Diode (SBD)
- Forward Voltage: 0.33V (IF = 10mA)
- Reverse Current: 2μA (VR = 40V)
- Voltage Regulator (VR)
- Input Voltage Range: 2.0V ~ 26.0V
- Output Voltage Range: 2.0V ~ 12.0V(0.1V increments)
- Fixed Output Accuracy: ±2.0%
- Low Power Consumption: 5μA
- Stand-by Current: less than 0.1μA
- High Ripple Rejection: 30dB@1kHz
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
- Operating Temperature: -40°C - 85°C
- Packages: USP-8B10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart Card
- Hearing Aid
- Wireless earphone/ Bluetooth earphone
- Wearable Devices
- Wireless Charger Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6283 | $ 0.63 |
| 200+ | $ 0.2439 | $ 48.78 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.23 | $ 230.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-8B10 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TOREX |
| Type | Description | |
|---|---|---|
| Packaging | USP-8B10 | |
| Features | Overcurrent Protection |
Introduction
The XCM414 series consist of four Schottky Barrier Diodes (SBD) and a positive voltage regulator (VR). These four SBDs configure a bridge circuit and it performs the full-wave rectification of an AC input so that the positive voltage regulator can generate DC output. The VR consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is preset at 3.3V in the IC as a standard value, and it is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Features
- Schottky Barrier Diode (SBD)
- Forward Voltage: 0.33V (IF = 10mA)
- Reverse Current: 2μA (VR = 40V)
- Voltage Regulator (VR)
- Input Voltage Range: 2.0V ~ 26.0V
- Output Voltage Range: 2.0V ~ 12.0V(0.1V increments)
- Fixed Output Accuracy: ±2.0%
- Low Power Consumption: 5μA
- Stand-by Current: less than 0.1μA
- High Ripple Rejection: 30dB@1kHz
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
- Operating Temperature: -40°C - 85°C
- Packages: USP-8B10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart Card
- Hearing Aid
- Wireless earphone/ Bluetooth earphone
- Wearable Devices
- Wireless Charger Devices
C2470379 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

