TOREX XC9141B49D0R-G
| Hersteller | |
| Herst.-Teilenr. | XC9141B49D0R-G |
| LCSC-Nr. | C2470295 |
| Verp. | XFBGA-6 |
| Kundennummer | |
| Hauptmerkm. | 3MHz Boost Fixed 4.9V 500mA XFBGA-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | TOREX XC9141B49D0R-G |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.9V | |
| Output Current | 500mA | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.9V | |
| Output Current | 500mA | |
| Quiescent Current | - |
Beschreibung
XC9141/XC9142 series are synchronous step-up DC/DC converters with a 0.3Ω(TYP.) N-channel driver transistor and a 0.3Ω(TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
Merkmale
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
- Soft-start
- Load Disconnection Function (A,C,D,F type)
- CL Auto Discharge Function (A,D type)
- Bypass Switch Function (B,E type)
- Ceramic Capacitor
- -40°C~+85°C
- SOT-25,USP-6C,WLP-6-01
- EU RoHS Compliant, Pb Free
Anwendungen
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7255 | $ 0.73 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2671 | $ 267.10 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.9V | |
| Output Current | 500mA | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.9V | |
| Output Current | 500mA | |
| Quiescent Current | - |
Beschreibung
XC9141/XC9142 series are synchronous step-up DC/DC converters with a 0.3Ω(TYP.) N-channel driver transistor and a 0.3Ω(TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
Merkmale
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
- Soft-start
- Load Disconnection Function (A,C,D,F type)
- CL Auto Discharge Function (A,D type)
- Bypass Switch Function (B,E type)
- Ceramic Capacitor
- -40°C~+85°C
- SOT-25,USP-6C,WLP-6-01
- EU RoHS Compliant, Pb Free
Anwendungen
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
C2470295 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC9142E49D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142C49D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9141A49D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142B49D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142A49D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142F49D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7271 | ||
| XC9142D49D0R-G | TOREX | XFBGA-6 | 0 | $ 1.5002 | ||
| XC9141D49D0R-G | TOREX | XFBGA-6 | 0 | $ 1.5002 | ||
| XC9141E49D0R-G | TOREX | XFBGA-6 | 0 | $ 1.5003 | ||
| XC9142E48D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9141D50D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9141D48D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142C48D0R-G | TOREX | XFBGA-6 | 0 | $ 1.0049 | ||
| XC9142C50D0R-G | TOREX | XFBGA-6 | 0 | $ 0.6437 | ||
| XC9141B50D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9141A50D0R-G | TOREX | XFBGA-6 | 0 | $ 0.4647 | ||
| XC9141B48D0R-G | TOREX | XFBGA-6 | 0 | $ 1.0049 | ||
| XC9141A48D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142D48D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142A48D0R-G | TOREX | XFBGA-6 | 0 | $ 0.7255 |

