MDD(Microdiode Semiconductor) HER107
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | HER107 |
| LCSC Part # | C2470 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | Diode 800V 1A DO-41 |
| Description | 70ns 800V 1.7V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,840
9,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0252 $ 0.0242 | $ 0.48 |
200+ | $ 0.0198 $ 0.0191 | $ 3.82 |
600+ | $ 0.0168 $ 0.0162 | $ 9.72 |
5,000+ | $ 0.0143 $ 0.0138 | $ 69.00 |
10,000+ | $ 0.0127 $ 0.0122 | $ 122.00 |
20,000+ | $ 0.0119 $ 0.0115 | $ 230.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$