LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF5050IDR product image
  • REF5050IDR thumbnail 1
  • REF5050IDR thumbnail 2
  • REF5050IDR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI REF5050IDRRoHS

Manufacturer
MPN
REF5050IDR
LCSC Part #
C24696
Packaging
SOIC-8
Customer #
Key Attributes
Low-noise, extremely low temperature drift, wide Vn precision voltage reference
Datasheetpdf iconTI REF5050IDR
In-Stock: 1,239
1,239 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8328$ 2.83
10+$ 2.4566$ 24.57
30+$ 2.1777$ 65.33
100+$ 1.9378$ 193.78
500+$ 1.8291$ 914.55
1,000+$ 1.7821$ 1782.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage5V
Quiescent Current800uA
Tolerance±0.05%
Voltage - Supply5.2V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz15uVp-p
Output Current10mA
FeaturesEnable/disable;Built-in temperature sensor
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing, and are very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems. Each reference voltage is available in both standard and high-grade versions. They are offered in MSOP-8 and SO-8 packages, and are specified from -40°C to +125°C.

Features

AI Translation
  • LOW TEMPERATURE DRIFT:
    • High-Grade: 3ppm/°C (max)
    • Standard-Grade: 8ppm/°C (max)
  • HIGH ACCURACY:
    • High-Grade: 0.05% (max)
    • Standard-Grade: 0.1% (max)
  • LOW NOISE: 3μVPP/V
  • EXCELLENT LONG-TERM STABILITY:
    • 45ppm/1000hr (typ) after 1000 hours
  • HIGH OUTPUT CURRENT: ±10mA
  • TEMPERATURE RANGE: -40°C to +125°C

Applications

AI Translation
  • 16-BIT DATA ACQUISITION SYSTEMS ATE EQUIPMENT
  • INDUSTRIAL PROCESS CONTROL
  • MEDICAL INSTRUMENTATION
  • OPTICAL CONTROL SYSTEMS PRECISION INSTRUMENTATION