LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC9140A182MR-G product image
Abbildung ähnlich

TOREX XC9140A182MR-G

Hersteller
Herst.-Teilenr.
XC9140A182MR-G
LCSC-Nr.
C2469177
Verp.
SOT-25
Kundennummer
Hauptmerkm.
Boost Fixed 100mA 1.8V SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattTOREX XC9140A182MR-G
RoHS-Konformität1 Dokumente verfügbar
Alternativteile10
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5387$ 0.54
200+$ 0.2084$ 41.68
500+$ 0.2023$ 101.15
1,000+$ 0.1976$ 197.60
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerTOREX
Verp.SOT-25
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect
Output TypeFixed
TopologyBoost
Operating Voltage900mV~5.5V
Switch tube (built-in/external)Built-in
Output Current100mA
Output Voltage1.8V

Beschreibung

KI-Übersetzung

The XC9140 series are step-up synchronous DC/DC converters that support ceramic capacitors and have an internal 0.6Ω (TYP.) Nch driver transistor and an internal 0.65Ω (TYP.) Pch synchronous rectifier switch transistor. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. When the output voltage is 3.3V and the load current is 1mA (XC9140Axx1 type and XC9140Cxx1 type), startup from an input voltage of VIN = 0.9V is possible which means that these products can be used in applications that start using a single alkaline or nickel-metal hydride battery. The output voltage can be set from 1.8V to 5.0V (±2.0%) in steps of 0.1V. The XC9140 features a load disconnect function to break continuity between the input and output at shutdown (XC9140A), and also a bypass mode function to maintain continuity between the input and output (XC9140C). A version with a UVLO (Under Voltage Lock-out) function is also available. This function enables the prevention of battery leakage by stopping IC’s operation when the input voltage is low. The standard product has a UVLO release voltage of 2.15V (±3.0%), and a custom version with a release voltage selectable from between 1.65V to 2.2V, in steps of 0.05V, is also available.

Merkmale

KI-Übersetzung
  • Input Voltage Range: operating hold voltage 0.7V~5.5V, Start-up voltage 0.9V~5.5V
  • Output Voltage Setting: 1.8V~5.0V (±2.0%), 0.1V increments
  • Output Current: 100mA@VOUT = 3.3V, VBAT = 1.8V (TYP.)
  • Driver Transistor: 0.6Ω Nch driver transistor, 0.65Ω Pch synchronous rectifier switch transistor
  • Supply Current: 6.3μA (VBAT = VOUT + 0.5V)
  • Control Method: PFM Control
  • High speed transient response
  • PFM Switching Current: 50mV@VOUT = 3.3V, VBAT = 1.8V, Iout = 1 - 50mA
  • 350mA Load Disconnection Function or Bypass Mode Function
  • UVLO Function
  • Ceramic Capacitor
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT - 25, USP - 6EL
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Mouses, Keyboards
  • Bluetooths
  • Household use Medical equipments
  • Remote controls
  • Game consoles
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
TPS613223ADBVRTISOT-23-5774$ 0.3151
XC9140A181MR-GTOREXSOT-250$ 0.531
XC9140C191MR-GTOREXSOT-250$ 0.5387
XC9140C192MR-GTOREXSOT-250$ 0.5387
XC9140A191MR-GTOREXSOT-25-50$ 0.531
XC9140A201MR-GTOREXSOT-250$ 0.531
RP400N181B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.099
RP400N181A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.5412
TPS613223ADBVTTISOT-23-50$ 1.2748
XC9140A212MR-GTOREXSOT-250$ 0.5387