TOREX XC9281A1HE1R-G
| Produttore | |
| Cod. Prod. | XC9281A1HE1R-G |
| Cod. LCSC | C2468980 |
| Imballo | LGA-6B01(1.2x1.2) |
| Numero Cliente | |
| Attr. chiave | 6MHz Step-down type Fixed 600mA 1.65V LGA-6B01(1.2x1.2) Voltage Regulators - DC DC Switching Regulators |
| Scheda Tecnica | TOREX XC9281A1HE1R-G |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.65V | |
| Quiescent Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.65V | |
| Quiescent Current | - |
Descrizione
The XC9281/XC9282 series are 600mA synchronous rectification DC/DC converters adopting HiSAT-COT () control. Due to increasing the oscillation frequency to high frequency, coil with a size of 1.0×0.5 mm can be used. A 0.6×0.3 mm ceramic capacitor can be used for the input capacitance (C_IN) and the output capacitance (C_L), realizing that the mounting area including peripheral components can be reduced to 3.52 mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can realize by improving on-resistance and current consumption. Because of these features, XC9281/XC9282 series are ideal for equipment requiring miniaturization and low profile mounting area, and battery-powered equipment such as mobile equipment. Moreover, the high-speed transient response technology of the HiSAT-COT control makes it possible to minimize the fluctuation of the output voltage for a load transient condition. This feature is optimal for applications requiring a fast response and output voltage stability for an instantaneous load fluctuation like FPGA. ()HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was developed by Torex. It is Ideal for the LSI's that require high precision and high stability power supply voltage.
Applicazioni
- Smart phones / Mobile phones
- Wireless earphone / Headset
- Wearable devices
- DSC / Camcorder
- Portable game consoles
- Smartcard
- Power supply for module
- Various small power sources
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5495 | $ 0.55 |
| 200+ | $ 0.2131 | $ 42.62 |
| 500+ | $ 0.2053 | $ 102.65 |
| 1,000+ | $ 0.2023 | $ 202.30 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.65V | |
| Quiescent Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | LGA-6B01(1.2x1.2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.65V | |
| Quiescent Current | - |
Descrizione
The XC9281/XC9282 series are 600mA synchronous rectification DC/DC converters adopting HiSAT-COT () control. Due to increasing the oscillation frequency to high frequency, coil with a size of 1.0×0.5 mm can be used. A 0.6×0.3 mm ceramic capacitor can be used for the input capacitance (C_IN) and the output capacitance (C_L), realizing that the mounting area including peripheral components can be reduced to 3.52 mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can realize by improving on-resistance and current consumption. Because of these features, XC9281/XC9282 series are ideal for equipment requiring miniaturization and low profile mounting area, and battery-powered equipment such as mobile equipment. Moreover, the high-speed transient response technology of the HiSAT-COT control makes it possible to minimize the fluctuation of the output voltage for a load transient condition. This feature is optimal for applications requiring a fast response and output voltage stability for an instantaneous load fluctuation like FPGA. ()HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was developed by Torex. It is Ideal for the LSI's that require high precision and high stability power supply voltage.
Applicazioni
- Smart phones / Mobile phones
- Wireless earphone / Headset
- Wearable devices
- DSC / Camcorder
- Portable game consoles
- Smartcard
- Power supply for module
- Various small power sources
C2468980 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XC9281B1HE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281A16E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9282B17E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A17E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A16E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B17E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281A1KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9281A1FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9282B1FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A1KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A1FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B1FE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B1KE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282B15E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A18E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9282A15E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B15E1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5048 | ||
| XC9281B18E1R-G | TOREX | LGA-6-B01(1.2x1.2) | 0 | $ 0.8178 | ||
| XC9281A1EE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.5495 | ||
| XC9282B1EE1R-G | TOREX | LGA-6B01(1.2x1.2) | 0 | $ 0.4256 |

