LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6136N33CMR-G product image
Images for reference only

TOREX XC6136N33CMR-G

Manufacturer
MPN
XC6136N33CMR-G
LCSC Part #
C2468764
Packaging
SOT-25-5
Customer #
Key Attributes
40us Active High 1 SOT-25-5 Supervisors RoHS
DatasheetTOREX XC6136N33CMR-G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.229$ 0.23
200+$ 0.0886$ 17.72
500+$ 0.0855$ 42.75
1,000+$ 0.084$ 84.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSOT-25-5
Reset Timeout40us
Operating Temperature-40℃~+105℃@(TA)
output typeOpen-drain
Reset Active LevelActive High
ChipTypeVoltage Detector
Threshold Voltage3.3V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.

Features

AI Translation
  • Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
  • High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
  • Temperature Characteristics: ±50ppm/°C (TYP.)
  • Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 1.2V ~ 5.0V (0.1V step)
  • Operating voltage range: 1.1V ~ 6.0V
  • Output type: CMOS, Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Energy Harvesting
  • Wearable devices
  • Smart meter
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Power-on reset circuits
  • Power failure Detection