LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6121E436ER-G product image
Abbildung ähnlich

TOREX XC6121E436ER-G

Hersteller
Herst.-Teilenr.
XC6121E436ER-G
LCSC-Nr.
C2468116
Verp.
USPC-6(1.8x2)
Kundennummer
Hauptmerkm.
200ms Watchdog timer Active Low 1 USPC-6(1.8x2) Supervisors RoHS
DatenblattTOREX XC6121E436ER-G
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5696$ 0.57
200+$ 0.2208$ 44.16
500+$ 0.2131$ 106.55
1,000+$ 0.21$ 210.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.USPC-6(1.8x2)
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer
Reset Active LevelActive Low
ChipTypeWatchdog Timer
Threshold Voltage3.6V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.

Merkmale

KI-Übersetzung
  • Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
  • Hysteresis Width: VDFL × 5% (TYP.)
  • Operating Voltage Range: 1.0V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-channel open drain
  • Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
  • When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
  • Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
  • Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
  • Operating Ambient Temperature: -40°C - +85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Microprocessor watchdog monitoring and reset circuits
  • Memory battery backup circuits
  • System power-on reset circuits
  • Power failure detection