Nisshinbo Micro Devices Inc. R3160N290A-TR-KE
| Manufacturer | |
| MPN | R3160N290A-TR-KE |
| LCSC Part # | C2467864 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 18ms Active Low 2.7V~60V 1 SOT-23-6 Supervisors RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R3160N290A-TR-KE |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 18ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~60V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 29V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 18ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~60V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 29V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R3160N is a 60 V-input voltage detector provided with high detector threshold accuracy and low supply current. This device offers a direct-monitoring of 24-/48-V battery and a detection of low-voltage battery state.
Features
AI Translation
- Enables a direct-monitoring of battery voltage and can be used for an early warning of low-voltage battery state.
- Provides a wide-range detector threshold of 10 V to 48 V and a high-accuracy of ±1.5% to ±1.75%.
- Available in a small SOT-23-6 package.
Applications
AI Translation
- Voltage supervisor for in-vehicle battery.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6113 | $ 2.61 |
| 200+ | $ 1.0116 | $ 202.32 |
| 500+ | $ 0.9751 | $ 487.55 |
| 1,000+ | $ 0.9577 | $ 957.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 18ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~60V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 29V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 18ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~60V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 29V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R3160N is a 60 V-input voltage detector provided with high detector threshold accuracy and low supply current. This device offers a direct-monitoring of 24-/48-V battery and a detection of low-voltage battery state.
Features
AI Translation
- Enables a direct-monitoring of battery voltage and can be used for an early warning of low-voltage battery state.
- Provides a wide-range detector threshold of 10 V to 48 V and a high-accuracy of ±1.5% to ±1.75%.
- Available in a small SOT-23-6 package.
Applications
AI Translation
- Voltage supervisor for in-vehicle battery.
C2467864 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R3160N290A-TR-YE | Nisshinbo Micro Devices Inc. | SOT-23-6 | 0 | $ 2.2305 |

