Nisshinbo Micro Devices Inc. R5115S011A-E2-KE
| Manufacturer | |
| MPN | R5115S011A-E2-KE |
| LCSC Part # | C2467840 |
| Packaging | HSOP-8E-EP-4.4mm |
| Customer # | |
| Key Attributes | 220ms Active Low 3.5V~42V 1 HSOP-8E-EP-4.4mm Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8E-EP-4.4mm | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 220ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.5V~42V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 5V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The R5115x is a system power supply IC with an ultra-low power window-type watchdog timer (VR + VD + WDT) that has an input voltage range of 3.5 V to 42 V.
Features
AI Translation
- Consists of a voltage regulator, a voltage detector and a watchdog timer that provides a system power supply, a power supply voltage monitoring and a system malfunction monitoring.
- Equipped with an auto monitoring stop (1) to cease the watchdog timer monitoring at light load.
- Outputs a reset signal from watchdog timer when a pulse signal period is too short or too long.
- Input Voltage Range (Absolute Maximum Rating): 3.5 V to 42.0 V (50.0 V)
- Supply Current: Typ. 8.5 μA
- Protections: Thermal Shutdown, Output Current Limiting, Short-circuit Current Limiting
- Output Voltage Range: 3.3 V to 5.0 V
- Output Voltage Accuracy: ±1.6% (-40°C ≤ Ta ≤ 125°C)
- Output Current: 250 mA
- Detection Voltage Threshold Range: 2.5 V to 4.8 V
- Detection Voltage Accuracy: ±1.6% (-40°C ≤ Ta ≤ 125°C)
- Watchdog Timer Accuracy (tow): -17.8% to 21.7% (-40°C ≤ Ta ≤ 125°C)
Applications
AI Translation
- Microprocessor-based Electronic Equipment for Automotive Applications
- Electric Vehicle (EV) Inverters and Charge Controllers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6627 | $ 1.66 |
| 200+ | $ 0.6438 | $ 128.76 |
| 500+ | $ 0.6206 | $ 310.30 |
| 1,000+ | $ 0.6098 | $ 609.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8E-EP-4.4mm | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 220ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.5V~42V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 5V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The R5115x is a system power supply IC with an ultra-low power window-type watchdog timer (VR + VD + WDT) that has an input voltage range of 3.5 V to 42 V.
Features
AI Translation
- Consists of a voltage regulator, a voltage detector and a watchdog timer that provides a system power supply, a power supply voltage monitoring and a system malfunction monitoring.
- Equipped with an auto monitoring stop (1) to cease the watchdog timer monitoring at light load.
- Outputs a reset signal from watchdog timer when a pulse signal period is too short or too long.
- Input Voltage Range (Absolute Maximum Rating): 3.5 V to 42.0 V (50.0 V)
- Supply Current: Typ. 8.5 μA
- Protections: Thermal Shutdown, Output Current Limiting, Short-circuit Current Limiting
- Output Voltage Range: 3.3 V to 5.0 V
- Output Voltage Accuracy: ±1.6% (-40°C ≤ Ta ≤ 125°C)
- Output Current: 250 mA
- Detection Voltage Threshold Range: 2.5 V to 4.8 V
- Detection Voltage Accuracy: ±1.6% (-40°C ≤ Ta ≤ 125°C)
- Watchdog Timer Accuracy (tow): -17.8% to 21.7% (-40°C ≤ Ta ≤ 125°C)
Applications
AI Translation
- Microprocessor-based Electronic Equipment for Automotive Applications
- Electric Vehicle (EV) Inverters and Charge Controllers
C2467840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

