LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT05R36JTP product image
  • RTT05R36JTP thumbnail 1
  • RTT05R36JTP thumbnail 2
  • RTT05R36JTP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RALEC RTT05R36JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT05R36JTP
LCSC Part #
C246718
Packaging
0805
Customer #
Key Attributes
RES 360mΩ ±5% 125mW 0805
Datasheetpdf iconRALEC RTT05R36JTP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerRALEC
Packaging0805
Power(Watts)125mW
Resistance360mΩ
Mounting TypeSMD
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
5,000+$ 0.0028$ 14.00
10,000+$ 0.0025$ 25.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$