LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT06R068FTP product image
  • RTT06R068FTP thumbnail 1
  • RTT06R068FTP thumbnail 2
  • RTT06R068FTP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RALEC RTT06R068FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT06R068FTP
LCSC Part #
C246691
Packaging
1206
Customer #
Key Attributes
RES 68mΩ ±1% 250mW 1206
Datasheetpdf iconRALEC RTT06R068FTP
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.69
500+$ 0.0107$ 5.35
1,500+$ 0.0091$ 13.65
5,000+$ 0.0082$ 41.00
25,000+$ 0.0073$ 182.50
50,000+$ 0.0069$ 345.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerRALEC
Packaging1206
Power(Watts)250mW
Resistance68mΩ
Mounting TypeSMD
Temperature Coefficient±600ppm/℃
TypeMetal Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece