TOREX XC6121C722ER-G
| Hersteller | |
| Herst.-Teilenr. | XC6121C722ER-G |
| LCSC-Nr. | C2466207 |
| Verp. | USPC-6(1.8x2) |
| Kundennummer | |
| Hauptmerkm. | 800ms Watchdog timer Active Low 1V~6V 1 USPC-6(1.8x2) Supervisors RoHS |
| Datenblatt | TOREX XC6121C722ER-G |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | USPC-6(1.8x2) | |
| Reset Timeout | 800ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.2V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | USPC-6(1.8x2) | |
| Reset Timeout | 800ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Typ | Beschreibung | |
|---|---|---|
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.2V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.
Merkmale
- Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
- Hysteresis Width: VDFL × 5% (TYP.)
- Operating Voltage Range: 1.0V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
- Output Configuration: N-channel open drain
- Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
- When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
- Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
- Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
- Operating Ambient Temperature: -40°C - +85°C
- Packages: SOT-25, USP-6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Anwendungen
- Microprocessor watchdog monitoring and reset circuits
- Memory battery backup circuits
- System power-on reset circuits
- Power failure detection
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5696 | $ 0.57 |
| 200+ | $ 0.2208 | $ 44.16 |
| 500+ | $ 0.2131 | $ 106.55 |
| 1,000+ | $ 0.21 | $ 210.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | USPC-6(1.8x2) | |
| Reset Timeout | 800ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.2V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | USPC-6(1.8x2) | |
| Reset Timeout | 800ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Typ | Beschreibung | |
|---|---|---|
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.2V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.
Merkmale
- Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
- Hysteresis Width: VDFL × 5% (TYP.)
- Operating Voltage Range: 1.0V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
- Output Configuration: N-channel open drain
- Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
- When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
- Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
- Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
- Operating Ambient Temperature: -40°C - +85°C
- Packages: SOT-25, USP-6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Anwendungen
- Microprocessor watchdog monitoring and reset circuits
- Memory battery backup circuits
- System power-on reset circuits
- Power failure detection
C2466207 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC6122A722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6121E722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6124E722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6122D722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6124D722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.7903 | ||
| XC6121D722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6122C722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6124C722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.7903 | ||
| XC6123E722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.1776 | ||
| XC6122E722ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.1775 | ||
| XC6123A522ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6123A422ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6123A322ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6123A222ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6122A522ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6122A422ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6121A522ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6121A422ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6121A322ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 | ||
| XC6121A222ER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.5696 |

