LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6124F633ER-G product image
Images for reference only

TOREX XC6124F633ER-G

Manufacturer
MPN
XC6124F633ER-G
LCSC Part #
C2466156
Packaging
USPC-6(1.8x2)
Customer #
Key Attributes
1.6s Watchdog timer Active Low 1 USPC-6(1.8x2) Supervisors RoHS
DatasheetTOREX XC6124F633ER-G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7903$ 0.79
200+$ 0.3057$ 61.14
500+$ 0.2949$ 147.45
1,000+$ 0.2902$ 290.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingUSPC-6(1.8x2)
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout1.6s
FunctionWatchdog timer
Reset Active LevelActive Low
ChipTypeWatchdog Timer
Threshold Voltage3.3V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.

Features

AI Translation
  • Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
  • Hysteresis Width: VDFL × 5% (TYP.)
  • Operating Voltage Range: 1.0V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-channel open drain
  • Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
  • When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
  • Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
  • Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
  • Operating Ambient Temperature: -40°C - +85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor watchdog monitoring and reset circuits
  • Memory battery backup circuits
  • System power-on reset circuits
  • Power failure detection