Nisshinbo Micro Devices Inc. R3111Q461C-TR-FE
| Hersteller | |
| Herst.-Teilenr. | R3111Q461C-TR-FE |
| LCSC-Nr. | C2464857 |
| Verp. | SC-82AB |
| Kundennummer | |
| Hauptmerkm. | 700mV~10V 1 SC-82AB Supervisors RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R3111Q461C-TR-FE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Beschreibung
The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.
Merkmale
- Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
- Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
- Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
- Detector Threshold Accuracy ... ±2.0%
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
- Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
- Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92
Anwendungen
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Beschreibung
The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.
Merkmale
- Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
- Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
- Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
- Detector Threshold Accuracy ... ±2.0%
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
- Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
- Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92
Anwendungen
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
C2464857 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

