LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6124F543MR-G product image
실제 제품과 다를 수 있음

TOREX XC6124F543MR-G

제조업체
제조사 품번
XC6124F543MR-G
LCSC 번호
C2464350
포장
SOT-25-5
고객 번호
주요 제원
400ms Watchdog timer Active Low 1V~6V 1 SOT-25-5 Supervisors RoHS
데이터시트TOREX XC6124F543MR-G
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.5696$ 0.57
200+$ 0.2208$ 44.16
500+$ 0.2131$ 106.55
1,000+$ 0.21$ 210.00
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors
제조업체TOREX
포장SOT-25-5
Reset Timeout400ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage4.3V
Number of Voltages Monitored1
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.

주요 특징

AI 번역
  • Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
  • Hysteresis Width: VDFL × 5% (TYP.)
  • Operating Voltage Range: 1.0V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-channel open drain
  • Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
  • When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
  • Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
  • Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
  • Operating Ambient Temperature: -40°C - +85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Microprocessor watchdog monitoring and reset circuits
  • Memory battery backup circuits
  • System power-on reset circuits
  • Power failure detection

대체 부품

MPN제조사대체 유형포장재고 현황단가
XC6118N43AMR-GTOREX유사 제품SOT-2517$ 1.2843
XC6122C543MR-GTOREX유사 제품SOT-25-50$ 0.5696
XC6121C543MR-GTOREX유사 제품SOT-25-50$ 0.5696
XC6124A543MR-GTOREX유사 제품SOT-25-50$ 0.5696
XC6124F643MR-GTOREX유사 제품SOT-25-50$ 0.5696
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기