LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6122E443MR-G product image
Immagini a scopo illustrativo

TOREX XC6122E443MR-G

Produttore
Cod. Prod.
XC6122E443MR-G
Cod. LCSC
C2464297
Imballo
SOT-25-5
Numero Cliente
Attr. chiave
200ms Watchdog timer Active Low 1V~6V 1 SOT-25-5 Supervisors RoHS
Scheda TecnicaTOREX XC6122E443MR-G
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5696$ 0.57
200+$ 0.2208$ 44.16
500+$ 0.2131$ 106.55
1,000+$ 0.21$ 210.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreTOREX
ImballoSOT-25-5
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage monitor
Threshold Voltage4.3V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.

Caratteristiche

Traduzione AI
  • Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
  • Hysteresis Width: VDFL × 5% (TYP.)
  • Operating Voltage Range: 1.0V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-channel open drain
  • Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
  • When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
  • Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
  • Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
  • Operating Ambient Temperature: -40°C - +85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Microprocessor watchdog monitoring and reset circuits
  • Memory battery backup circuits
  • System power-on reset circuits
  • Power failure detection

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
XC6118N43AMR-GTOREXSimiliSOT-2517$ 1.2843
XC6123A443MR-GTOREXSimiliSOT-25-50$ 0.5696
XC6124D443MR-GTOREXSimiliSOT-25-50$ 0.7903
R3118N431A-TR-FENisshinbo Micro Devices Inc.SimiliSOT-23-50$ 0.5418
XC6122C643MR-GTOREXSimiliSOT-25-50$ 0.5058