LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6127C25A7R-G product image
  • XC6127C25A7R-G thumbnail 1
  • XC6127C25A7R-G thumbnail 2
  • XC6127C25A7R-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC6127C25A7R-G

Manufacturer
MPN
XC6127C25A7R-G
LCSC Part #
C2462566
Packaging
USPN-4(0.9x1.2)
Customer #
Key Attributes
Ultra Small Voltage Detector with High Precision Delay Circuit and Manual Reset Function
DatasheetTOREX XC6127C25A7R-G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8106$ 0.81
10+$ 0.6576$ 6.58
30+$ 0.5811$ 17.43
100+$ 0.5062$ 50.62
500+$ 0.4606$ 230.30
1,000+$ 0.4362$ 436.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingUSPN-4(0.9x1.2)
Reset Timeout42.5ms
output typePush-pull
Operating Temperature-40℃~+85℃
FunctionManual reset input
Reset Active LevelActive Low
standby current700nA
Voltage - Supply700mV~6V
ChipTypeVoltage monitor
Threshold Voltage2.5V
Number of Voltages Monitored1

Introduction

AI Translation

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

Features

AI Translation
  • High Accuracy Temperature Characteristics: ±0.8% (25°C)
  • Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low), RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit