Nisshinbo Micro Devices Inc. R3112Q331C-TR-FE
| Hersteller | |
| Herst.-Teilenr. | R3112Q331C-TR-FE |
| LCSC-Nr. | C2462261 |
| Verp. | SC-82AB |
| Kundennummer | |
| Hauptmerkm. | Active Low 1 SC-82AB Supervisors RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R3112Q331C-TR-FE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - |
| Typ | Beschreibung | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The R3112x Series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistor net for detector threshold setting, an output driver, a hysteresis circuit, and an output delay circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. Three types of packages, SOT-23-5, small SC-82AB, SC-88A and ultra-small SON1612-6 can be selected so that high density mounting on boards is possible.
Merkmale
- Built-in Output Delay Circuit .... Typ. 100ms with an external capacitor: 0.022μF
- Supply Current . Typ. 0.5μA (R3112x27xA/C, VDD = 2.6V)
- Operating Voltage ..... 0.7 to 6.0V (Topt = 25°C)
- Detector Threshold.. .. 0.9V to 5.0V (0.1V steps)
- Detector Threshold Accuracy ... . ±2.0%
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
- Output Types ...... . Nch Open Drain and CMOS
- Packages . SON1612-6, SC-82AB, SC-88A, SOT-23-5
Anwendungen
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - |
| Typ | Beschreibung | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The R3112x Series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistor net for detector threshold setting, an output driver, a hysteresis circuit, and an output delay circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. Three types of packages, SOT-23-5, small SC-82AB, SC-88A and ultra-small SON1612-6 can be selected so that high density mounting on boards is possible.
Merkmale
- Built-in Output Delay Circuit .... Typ. 100ms with an external capacitor: 0.022μF
- Supply Current . Typ. 0.5μA (R3112x27xA/C, VDD = 2.6V)
- Operating Voltage ..... 0.7 to 6.0V (Topt = 25°C)
- Detector Threshold.. .. 0.9V to 5.0V (0.1V steps)
- Detector Threshold Accuracy ... . ±2.0%
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
- Output Types ...... . Nch Open Drain and CMOS
- Packages . SON1612-6, SC-82AB, SC-88A, SOT-23-5
Anwendungen
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
C2462261 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

