Nisshinbo Micro Devices Inc. RP300K29DC3-TR
| Produttore | |
| Cod. Prod. | RP300K29DC3-TR |
| Cod. LCSC | C2461713 |
| Imballo | XDFN-4-EP(1x1) |
| Numero Cliente | |
| Attr. chiave | 200ms Manual reset input Active Low 720mV~5.5V 1 XDFN-4-EP(1x1) Supervisors RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. RP300K29DC3-TR |
| Parti alternative | 8 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | XDFN-4-EP(1x1) | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 720mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | XDFN-4-EP(1x1) | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 720mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Descrizione
The RP300x is a voltage detector (VD) IC with a built-in output delay circuit. The RP300x is available in internally fixed detector threshold type. When the VDD voltage becomes lower than the preset voltage, the RP300xxxxA/C generates a “L” reset signal and the RP300xxxxB(1) generates a “H” reset signal. The detector threshold accuracy is as high as ±1.0% when -V_SET(2)<1.7 V and ±0.8% when 1.7 V ≤ -V_SET. The reset output signal remains asserted for 50 ms, 100 ms or 200 ms after the VDD voltage rises above the threshold voltage or when manual reset is canceled. The RP300x is designed to ignore fast transients on the VDD pin. The output delay time accuracy is as high as ±5.0%. The RP300x is available in an Nch open drain output type or in a CMOS output type. The RP300x is offered in a small DFN(PLP)1010-4B package or in a SOT-23-5 package.
Caratteristiche
- Operating Voltage Range (Maximum Rating): 0.72 V to 5.50 V (6.0V)
- Supply Current: Typ. 0.95 μA (-V_SET = 3.08 V, V_DD = 3.18 V)
- Detector Threshold Range: 1.1 V, 2.32 V, 2.63 V, 2.7 V, 2.8 V, 2.93 V, 3.08 V, 4.38 V, 4.6 V
- Detector Threshold Accuracy: ±1.0% (-V_SET < 1.7 V), ±0.8% (1.7 V ≤ -V_SET)
- Detector Threshold Temperature Coefficient: Typ. ±50 ppm/°C
- Released Output Delay Time: Typ. 50 ms, 100 ms (Custom IC), 200 ms
- Released Output Delay Time Accuracy: ±5% (Ta = 25°C), ±15% (-40°C ≤ Ta ≤ 85°C)
- Output Type: Nch Open Drain output, CMOS Output
- Reset Signal: Active-low, Active-high (Custom IC)
- Package: DFN(PLP)1010-4B (1.0 mm × 1.0 mm × 0.6 mm), SOT-23-5 (2.9 mm × 2.8 mm × 1.1 mm)
Applicazioni
- Voltage monitoring for handheld communication equipment, camera and VCRs.
- Voltage monitoring for battery-powered equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1292 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0483 | $ 24.15 |
| 1,000+ | $ 0.0474 | $ 47.40 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | XDFN-4-EP(1x1) | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 720mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | XDFN-4-EP(1x1) | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 720mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Descrizione
The RP300x is a voltage detector (VD) IC with a built-in output delay circuit. The RP300x is available in internally fixed detector threshold type. When the VDD voltage becomes lower than the preset voltage, the RP300xxxxA/C generates a “L” reset signal and the RP300xxxxB(1) generates a “H” reset signal. The detector threshold accuracy is as high as ±1.0% when -V_SET(2)<1.7 V and ±0.8% when 1.7 V ≤ -V_SET. The reset output signal remains asserted for 50 ms, 100 ms or 200 ms after the VDD voltage rises above the threshold voltage or when manual reset is canceled. The RP300x is designed to ignore fast transients on the VDD pin. The output delay time accuracy is as high as ±5.0%. The RP300x is available in an Nch open drain output type or in a CMOS output type. The RP300x is offered in a small DFN(PLP)1010-4B package or in a SOT-23-5 package.
Caratteristiche
- Operating Voltage Range (Maximum Rating): 0.72 V to 5.50 V (6.0V)
- Supply Current: Typ. 0.95 μA (-V_SET = 3.08 V, V_DD = 3.18 V)
- Detector Threshold Range: 1.1 V, 2.32 V, 2.63 V, 2.7 V, 2.8 V, 2.93 V, 3.08 V, 4.38 V, 4.6 V
- Detector Threshold Accuracy: ±1.0% (-V_SET < 1.7 V), ±0.8% (1.7 V ≤ -V_SET)
- Detector Threshold Temperature Coefficient: Typ. ±50 ppm/°C
- Released Output Delay Time: Typ. 50 ms, 100 ms (Custom IC), 200 ms
- Released Output Delay Time Accuracy: ±5% (Ta = 25°C), ±15% (-40°C ≤ Ta ≤ 85°C)
- Output Type: Nch Open Drain output, CMOS Output
- Reset Signal: Active-low, Active-high (Custom IC)
- Package: DFN(PLP)1010-4B (1.0 mm × 1.0 mm × 0.6 mm), SOT-23-5 (2.9 mm × 2.8 mm × 1.1 mm)
Applicazioni
- Voltage monitoring for handheld communication equipment, camera and VCRs.
- Voltage monitoring for battery-powered equipment
C2461713 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| R3114K281A-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.6698 | ||
| R3116K291C-TR | Nisshinbo Micro Devices Inc. | X2-DFN1010-4-EP | 0 | $ 0.4356 | ||
| R3114K291C-TR | Nisshinbo Micro Devices Inc. | X2-DFN1010-4-EP | 0 | $ 0.4356 | ||
| R3114K301C-TR | Nisshinbo Micro Devices Inc. | X2-DFN1010-4-EP | 0 | $ 0.4356 | ||
| R3116K301C-TR | Nisshinbo Micro Devices Inc. | X2-DFN1010-4-EP | 0 | $ 0.4356 | ||
| RP300K28AC-TR | Nisshinbo Micro Devices Inc. | X2-DFN1010-4-EP | 0 | $ 0.3703 | ||
| R3114K281C-TR | Nisshinbo Micro Devices Inc. | DFN(PLP)1010-4 | 0 | $ 0.4356 | ||
| R3116K281C-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.6699 |

