LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. R3112Q321A-TR-FE product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. R3112Q321A-TR-FE

Hersteller
Herst.-Teilenr.
R3112Q321A-TR-FE
LCSC-Nr.
C2461517
Verp.
SC-82AB
Kundennummer
Hauptmerkm.
Active Low 1 SC-82AB Supervisors RoHS
DatenblattNisshinbo Micro Devices Inc. R3112Q321A-TR-FE
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3763$ 0.38
200+$ 0.1457$ 29.14
500+$ 0.1406$ 70.30
1,000+$ 0.138$ 138.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerNisshinbo Micro Devices Inc.
Verp.SC-82AB
Operating Temperature-40℃~+85℃
Reset Timeout-
output typeOpen-drain
Reset Active LevelActive Low
Threshold Voltage3.2V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The R3112x Series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistor net for detector threshold setting, an output driver, a hysteresis circuit, and an output delay circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. Three types of packages, SOT-23-5, small SC-82AB, SC-88A and ultra-small SON1612-6 can be selected so that high density mounting on boards is possible.

Merkmale

KI-Übersetzung
  • Built-in Output Delay Circuit .... Typ. 100ms with an external capacitor: 0.022μF
  • Supply Current . Typ. 0.5μA (R3112x27xA/C, VDD = 2.6V)
  • Operating Voltage ..... 0.7 to 6.0V (Topt = 25°C)
  • Detector Threshold.. .. 0.9V to 5.0V (0.1V steps)
  • Detector Threshold Accuracy ... . ±2.0%
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
  • Output Types ...... . Nch Open Drain and CMOS
  • Packages . SON1612-6, SC-82AB, SC-88A, SOT-23-5

Anwendungen

KI-Übersetzung
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector