LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC61CN3102MR-G product image
  • XC61CN3102MR-G thumbnail 1
  • XC61CN3102MR-G thumbnail 2
  • XC61CN3102MR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC61CN3102MR-GRoHS

Manufacturer
MPN
XC61CN3102MR-G
LCSC Part #
C2461439
Packaging
SOT-23
Customer #
Key Attributes
700mV~10V 1 SOT-23 Supervisors RoHS
Datasheetpdf iconTOREX XC61CN3102MR-G
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6733$ 0.67
10+$ 0.5432$ 5.43
30+$ 0.4798$ 14.39
100+$ 0.4147$ 41.47
500+$ 0.3773$ 188.65
1,000+$ 0.3578$ 357.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSOT-23
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active Level-
standby current700nA
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage3.1V
Number of Voltages Monitored1

Introduction

AI Translation

The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.

Features

AI Translation
  • Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
  • Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
  • Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
  • Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
  • Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
  • Output Configuration: N-ch open drain or CMOS
  • Packages: SSOT-24, SOT-23, SOT-89
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuitry
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure detection
  • System battery life and charge voltage monitors