Nisshinbo Micro Devices Inc. R3116N481A-TR-FE
| Manufacturer | |
| MPN | R3116N481A-TR-FE |
| LCSC Part # | C2461418 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100ms Active Low 500mV~6V 1 SOT-23-5 Supervisors RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R3116N481A-TR-FE |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 100ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 100ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The R3116x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver, a hysteresis circuit and an output delay circuit. The detector threshold is internally fixed with high accuracy and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3116x series are operable at a lower voltage than that of the R3112x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PLP)1010-4 are available.
Features
- Supply Current .. . Typ. 0.35μA ( -VDET = 1.5V , VDD = -VDET + 1V)
- Operating Voltage Range ........ .. 0.5V to 6.0V (Topt = 25℃)
- Detector Threshold Range ..... .. 0.7V to 5.0V (0.1V step)
- Detector Threshold Accuracy ...... .. ±0.8% ( -VDET ≥ 1.5V)
- Temperature-Drift Coefficient of Detector Threshold . . Typ. ±30ppm/℃
- Built-in Output Delay Circuit ... .. Typ. 100ms with an external capacitor: 0.022μF
- Output Delay Time Accuracy ........................ .. ±15% ( -VDET ≥ 1.5V)
- Output Types ... .. Nch Open Drain "L" and CMOS
- Packages . .. DFN(PLP)1010-4, SC-82AB, SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2287 | $ 0.23 |
| 200+ | $ 0.0886 | $ 17.72 |
| 500+ | $ 0.0854 | $ 42.70 |
| 1,000+ | $ 0.0839 | $ 83.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 100ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 100ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The R3116x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver, a hysteresis circuit and an output delay circuit. The detector threshold is internally fixed with high accuracy and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3116x series are operable at a lower voltage than that of the R3112x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PLP)1010-4 are available.
Features
- Supply Current .. . Typ. 0.35μA ( -VDET = 1.5V , VDD = -VDET + 1V)
- Operating Voltage Range ........ .. 0.5V to 6.0V (Topt = 25℃)
- Detector Threshold Range ..... .. 0.7V to 5.0V (0.1V step)
- Detector Threshold Accuracy ...... .. ±0.8% ( -VDET ≥ 1.5V)
- Temperature-Drift Coefficient of Detector Threshold . . Typ. ±30ppm/℃
- Built-in Output Delay Circuit ... .. Typ. 100ms with an external capacitor: 0.022μF
- Output Delay Time Accuracy ........................ .. ±15% ( -VDET ≥ 1.5V)
- Output Types ... .. Nch Open Drain "L" and CMOS
- Packages . .. DFN(PLP)1010-4, SC-82AB, SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
C2461418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LP3470IM5-4.8/NOPB | TI | SOT-23-5 | 0 | $ 1.8387 | ||
| R3116N461A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4469 | ||
| R3114N461A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4469 | ||
| R3114N501A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.635 | ||
| LP3470IM5X-4.63/NOPB | TI | SOT-23-5 | 0 | $ 2.8339 | ||
| LP3470M5X-4.63/NOPB | TI | SOT-23-5 | 0 | $ 1.1206 |

