LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Nisshinbo Micro Devices Inc. R3116Q261C-TR-FE product image
Photos non contractuelles

Nisshinbo Micro Devices Inc. R3116Q261C-TR-FE

Fabricant
Réf. Fab.
R3116Q261C-TR-FE
Réf. LCSC
C2461314
Condit.
SC-82AB
Numéro Client
Caract. clés
100ms Active Low 500mV~6V 1 SC-82AB Supervisors RoHS
Fiche TechniqueNisshinbo Micro Devices Inc. R3116Q261C-TR-FE
Pièces alternatives3
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.4469$ 0.45
200+$ 0.173$ 34.60
500+$ 0.1669$ 83.45
1,000+$ 0.1639$ 163.90
Boîtier Standard3000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricantNisshinbo Micro Devices Inc.
Condit.SC-82AB
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Timeout100ms
Reset Active LevelActive Low
Voltage - Supply500mV~6V
ChipTypeVoltage Detector
Threshold Voltage2.6V
Number of Voltages Monitored1

Description

Traduction par IA

The R3116x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver, a hysteresis circuit and an output delay circuit. The detector threshold is internally fixed with high accuracy and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3116x series are operable at a lower voltage than that of the R3112x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PLP)1010-4 are available.

Caractéristiques

Traduction par IA
  • Supply Current .. . Typ. 0.35μA ( -VDET = 1.5V , VDD = -VDET + 1V)
  • Operating Voltage Range ........ .. 0.5V to 6.0V (Topt = 25℃)
  • Detector Threshold Range ..... .. 0.7V to 5.0V (0.1V step)
  • Detector Threshold Accuracy ...... .. ±0.8% ( -VDET ≥ 1.5V)
  • Temperature-Drift Coefficient of Detector Threshold . . Typ. ±30ppm/℃
  • Built-in Output Delay Circuit ... .. Typ. 100ms with an external capacitor: 0.022μF
  • Output Delay Time Accuracy ........................ .. ±15% ( -VDET ≥ 1.5V)
  • Output Types ... .. Nch Open Drain "L" and CMOS
  • Packages . .. DFN(PLP)1010-4, SC-82AB, SOT-23-5

Applications

Traduction par IA
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
R3116Q251C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.4469
R3116Q271C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.4469
R3114Q271C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.4708