LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R3116Q461C-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R3116Q461C-TR-FE

Manufacturer
MPN
R3116Q461C-TR-FE
LCSC Part #
C2461151
Packaging
SC-82AB
Customer #
Key Attributes
100ms Active Low 500mV~6V 1 SC-82AB Supervisors RoHS
DatasheetNisshinbo Micro Devices Inc. R3116Q461C-TR-FE
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4469$ 0.45
200+$ 0.173$ 34.60
500+$ 0.1669$ 83.45
1,000+$ 0.1639$ 163.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerNisshinbo Micro Devices Inc.
PackagingSC-82AB
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Timeout100ms
Reset Active LevelActive Low
Voltage - Supply500mV~6V
ChipTypeVoltage Detector
Threshold Voltage4.6V
Number of Voltages Monitored1

Introduction

AI Translation

The R3116x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver, a hysteresis circuit and an output delay circuit. The detector threshold is internally fixed with high accuracy and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3116x series are operable at a lower voltage than that of the R3112x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PLP)1010-4 are available.

Features

AI Translation
  • Supply Current .. . Typ. 0.35μA ( -VDET = 1.5V , VDD = -VDET + 1V)
  • Operating Voltage Range ........ .. 0.5V to 6.0V (Topt = 25℃)
  • Detector Threshold Range ..... .. 0.7V to 5.0V (0.1V step)
  • Detector Threshold Accuracy ...... .. ±0.8% ( -VDET ≥ 1.5V)
  • Temperature-Drift Coefficient of Detector Threshold . . Typ. ±30ppm/℃
  • Built-in Output Delay Circuit ... .. Typ. 100ms with an external capacitor: 0.022μF
  • Output Delay Time Accuracy ........................ .. ±15% ( -VDET ≥ 1.5V)
  • Output Types ... .. Nch Open Drain "L" and CMOS
  • Packages . .. DFN(PLP)1010-4, SC-82AB, SOT-23-5

Applications

AI Translation
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
R3114Q461C-TR-FENisshinbo Micro Devices Inc.SimilarSC-82AB0$ 0.1475
R3114Q451C-TR-FENisshinbo Micro Devices Inc.SimilarSC-82AB0$ 0.4708
View and Compare All Alternative Parts.