POWER INTEGRATIONS TNY266PN
| Manufacturer | |
| Mfr. Part # | TNY266PN |
| LCSC Part # | C24610 |
| Package | DIP-8B |
| Customer # | |
| Key Attributes | Enhanced, Energy Efficient, Low Power Off-line Switcher |
| Description | 132kHz 700V Flyback DIP-8B AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | DIP-8B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
210
210
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3325 | $ 1.33 |
10+ | $ 1.1282 | $ 11.28 |
50+ | $ 0.9499 | $ 47.50 |
100+ | $ 0.8235 | $ 82.35 |
500+ | $ 0.7668 | $ 383.40 |
1,000+ | $ 0.7408 | $ 740.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$