LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADE7858ACPZ-RL product image
  • ADE7858ACPZ-RL thumbnail 1
  • ADE7858ACPZ-RL thumbnail 2
  • ADE7858ACPZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADE7858ACPZ-RL

Manufacturer
MPN
ADE7858ACPZ-RL
LCSC Part #
C246079
Packaging
LFCSP-40(6x6)
Customer #
Key Attributes
Polyphase Multifunction Energy Metering IC with Harmonic and Fundamental Information
Datasheetpdf iconADI ADE7858ACPZ-RL
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9888$ 5.99
10+$ 5.3029$ 53.03
30+$ 4.8012$ 144.04
100+$ 4.39$ 439.00
500+$ 4.1995$ 2099.75
1,000+$ 4.1138$ 4113.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerADI
PackagingLFCSP-40(6x6)
Clock Frequency16.384MHz
Tolerance0.1%
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Voltage - Supply2.4V~3.7V
Dynamic Range3000:1
FunctionProgrammable gain;Pulse output;Built-in reference source;Digital calibration and compensation;Interrupt control
Number of Channels3
InterfaceI2C;SPI
Meter TypePolyphase Energy Metering IC
Current - Supply27.2mA

Introduction

AI Translation

The ADE7854/ADE7858/ADE7868/ADE7878 are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs. The ADE78xx devices incorporate second-order sigma-delta (Σ·Δ) analog-to-digital converters (ADCs), a digital integrator, reference circuitry, and all of the signal processing required to perform total (fundamental and harmonic) active, reactive (ADE7878, ADE7868, and ADE7858), and apparent energy measurement and rms calculations, as well as fundamental-only active and reactive energy measurement (ADE7878) and rms calculations. A fixed function digital signal processor (DSP) executes this signal processing. The DSP program is stored in the internal ROM memory. The ADE7854/ADE7858/ADE7868/ADE7878 are suitable for measuring active, reactive, and apparent energy in various 3-phase configurations, such as wye or delta services, with both three and four wires. The ADE78xx devices provide system calibration features for each phase, that is, rms offset correction, phase calibration, and gain calibration. The CF1, CF2, and CF3 logic outputs provide a wide choice of power information: total active, reactive, and apparent powers, or the sum of the current rms values, and fundamental active and reactive powers. The ADE7854/ADE7858/ADE7868/ADE7878 contain waveform sample registers that allow access to all ADC outputs. The devices also incorporate power quality measurements, such as short duration low or high voltage detections, short duration high current variations, line voltage period measurement, and angles between phase voltages and currents. Two serial interfaces, SPI and I²C, can be used to communicate with the ADE78xx. A dedicated high speed interface, the high speed data capture (HSDC) port, can be used in conjunction with I²C to provide access to the ADC outputs and real-time power information. The ADE7854/ADE7858/ADE7868/ADE7878 also have two interrupt request pins, IRQ0 and IRQ1, to indicate that an enabled interrupt event has occurred. For the ADE7868/ADE7878, three specially designed low power modes ensure the continuity of energy accumulation when the ADE7868/ADE7878 is in a tampering situation. The ADE78xx are available in the 40-lead LFCSP, Pb-free package.

Features

AI Translation
  • Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, and IEC 62053-23 standards
  • Compatible with 3-phase, 3- or 4-wire (delta or wye), and other 3-phase services
  • Supplies total (fundamental and harmonic) active, reactive (ADE7878, ADE7868, and ADE7858 only), and apparent energy, and fundamental active/reactive energy (ADE7878 only) on each phase and on the overall system
  • Less than 0.7% error in active and reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
  • Less than 0.2% error in active and reactive energy over a dynamic range of 3000 to 1 at TA = 25°C
  • Supports current transformer and di/dt current sensors
  • Dedicated ADC channel for neutral current input (ADE7868 and ADE7878 only)
  • Less than 0.7% error in voltage and current rms over a dynamic range of 1000 to 1 at TA = 25°C
  • Supplies sampled waveform data on all three phases and on neutral current
  • Selectable no load threshold levels for total and fundamental active and reactive powers, as well as for apparent powers
  • Low power battery mode monitors phase currents for antitampering detection (ADE7868 and ADE7878 only)
  • Battery supply input for missing neutral operation
  • Phase angle measurements in both current and voltage channels with a typical 0.3° error
  • Wide-supply voltage operation: 2.4 V to 3.7 V
  • Reference: 1.2 V (drift ±5 ppm/°C typical) with external overdrive capability
  • Single 3.3 V supply
  • 40-lead lead frame chip scale package (LFCSP), Pb-free
  • Operating temperature: -40°C to +85°C
  • Flexible I2C, SPI, and HSDC serial interfaces

Applications

AI Translation
  • Energy metering systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADE7858ACPZADILFCSP-40(6x6)0$ 8.0549
ADE7858AACPZADILFCSP-40(6x6)0$ 9.3526