TOREX XC6136N26A9R-G
| Manufacturer | |
| MPN | XC6136N26A9R-G |
| LCSC Part # | C2459938 |
| Packaging | XDFN-4-EP |
| Customer # | |
| Key Attributes | 40us Active Low 1.1V~6V 1 XDFN-4-EP Supervisors RoHS |
| Datasheet | TOREX XC6136N26A9R-G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | XDFN-4-EP | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | XDFN-4-EP | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.6V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.
Features
- Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
- High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
- Temperature Characteristics: ±50ppm/°C (TYP.)
- Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
- Detect voltage range: 1.2V ~ 5.0V (0.1V step)
- Operating voltage range: 1.1V ~ 6.0V
- Output type: CMOS, Nch open drain
- Output logic: RESETB (Active Low), RESET (Active High)
- Undefined operation: Output pin Voltage 0.38V
- Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
- Packages: USPQ-4B05, SSOT-24, SOT-25
- Environment friendly: EU RoHS Compliant, Pb Free
Applications
- Energy Harvesting
- Wearable devices
- Smart meter
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Power-on reset circuits
- Power failure Detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2502 | $ 0.25 |
| 200+ | $ 0.0969 | $ 19.38 |
| 500+ | $ 0.0935 | $ 46.75 |
| 1,000+ | $ 0.0918 | $ 91.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | XDFN-4-EP | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | XDFN-4-EP | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.6V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.
Features
- Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
- High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
- Temperature Characteristics: ±50ppm/°C (TYP.)
- Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
- Detect voltage range: 1.2V ~ 5.0V (0.1V step)
- Operating voltage range: 1.1V ~ 6.0V
- Output type: CMOS, Nch open drain
- Output logic: RESETB (Active Low), RESET (Active High)
- Undefined operation: Output pin Voltage 0.38V
- Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
- Packages: USPQ-4B05, SSOT-24, SOT-25
- Environment friendly: EU RoHS Compliant, Pb Free
Applications
- Energy Harvesting
- Wearable devices
- Smart meter
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Power-on reset circuits
- Power failure Detection
C2459938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XC6136N26B9R-G | TOREX | Similar | XDFN-4-EP | 0 | $ 0.3354 | ||
| XC6136N26D9R-G | TOREX | Similar | XDFN-4-EP | 0 | $ 0.2467 | ||
| XC6135N26B9R-G | TOREX | Similar | XDFN-4-EP | 0 | $ 0.2508 | ||
| XC6135N26D9R-G | TOREX | Similar | XDFN-4-EP | 0 | $ 0.2508 | ||
| XC6136N26C9R-G | TOREX | Similar | XDFN-4-EP | 0 | $ 0.2502 |

