LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6135C25D9R-G product image
Images for reference only

TOREX XC6135C25D9R-G

Manufacturer
MPN
XC6135C25D9R-G
LCSC Part #
C2459830
Packaging
XDFN-4-EP
Customer #
Key Attributes
44us Active High 1 XDFN-4-EP Supervisors RoHS
DatasheetTOREX XC6135C25D9R-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2508$ 0.25
200+$ 0.0971$ 19.42
500+$ 0.0937$ 46.85
1,000+$ 0.092$ 92.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingXDFN-4-EP
Reset Timeout44us
Operating Temperature-40℃~+105℃@(TA)
output typePush-pull
Reset Active LevelActive High
ChipTypeVoltage Detector
Threshold Voltage2.5V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.

Features

AI Translation
  • Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
  • Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
  • ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
  • Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
  • System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
  • Temperature Characteristics: ±50ppm/℃ (TYP.)
  • Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
  • TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 0.5V ~ 5.0V (0.1V step)
  • 1.1V ~ 6.0V
  • Output type: CMOS Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free