YAGEO RC0603FR-07576KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0603FR-07576KL |
| LCSC Part # | C245981 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 576kΩ ±1% 100mW 0603 |
| Datasheet | YAGEO RC0603FR-07576KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 576kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 576kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 6,500
6,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0037 | $ 0.37 |
| 10,000+ | $ 0.0036 | $ 36.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 576kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 576kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C245981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603FR-07576KL | YAGEO | 0603 | 1,000 | $ 0.0039 | ||
| RT0603FRE07576KL | YAGEO | 0603 | 1,850 | $ 0.0048 | ||
| RT0603BRD07576KL | YAGEO | 0603 | 4,080 | $ 0.0355 | ||
| AF0603FR-07576KL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| RE0603FRE07576KL | YAGEO | 0603 | 0 | $ 0.0166 | ||
| RC0603DR-07576KL | YAGEO | 0603 | 0 | $ 0.0059 | ||
| AA0603FR-07576KL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RT0603FRD07576KL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RT0603DRE07576KL | YAGEO | 0603 | 0 | $ 0.0144 | ||
| RT0603BRE07576KL | YAGEO | 0603 | 0 | $ 0.0362 |



