LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6127C33JNR-G product image
Immagini a scopo illustrativo

TOREX XC6127C33JNR-G

Produttore
Cod. Prod.
XC6127C33JNR-G
Cod. LCSC
C2459607
Imballo
SSOT-24-4
Numero Cliente
Attr. chiave
340ms Manual reset input Active Low 1 SSOT-24-4 Supervisors RoHS
Scheda TecnicaTOREX XC6127C33JNR-G
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.3277$ 0.33
200+$ 0.1269$ 25.38
500+$ 0.1224$ 61.20
1,000+$ 0.1202$ 120.20
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreTOREX
ImballoSSOT-24-4
output typePush-pull
Reset Timeout340ms
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.3V
Number of Voltages Monitored1

Descrizione

Traduzione AI

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

Caratteristiche

Traduzione AI
  • High Accuracy Temperature Characteristics: ±0.8% (25°C)
  • Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low), RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit