TOREX XC6136C15DNR-G
| Produttore | |
| Cod. Prod. | XC6136C15DNR-G |
| Cod. LCSC | C2459416 |
| Imballo | SSOT-24-4 |
| Numero Cliente | |
| Attr. chiave | 40us Active High 1 SSOT-24-4 Supervisors RoHS |
| Scheda Tecnica | TOREX XC6136C15DNR-G |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TOREX | |
| Imballo | SSOT-24-4 | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.5V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TOREX | |
| Imballo | SSOT-24-4 | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.5V | |
| Number of Voltages Monitored | 1 |
Descrizione
The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.
Caratteristiche
- Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
- High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
- Temperature Characteristics: ±50ppm/°C (TYP.)
- Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
- Detect voltage range: 1.2V ~ 5.0V (0.1V step)
- Operating voltage range: 1.1V ~ 6.0V
- Output type: CMOS, Nch open drain
- Output logic: RESETB (Active Low), RESET (Active High)
- Undefined operation: Output pin Voltage 0.38V
- Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
- Packages: USPQ-4B05, SSOT-24, SOT-25
- Environment friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Energy Harvesting
- Wearable devices
- Smart meter
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Power-on reset circuits
- Power failure Detection
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2675 | $ 0.27 |
| 200+ | $ 0.1035 | $ 20.70 |
| 500+ | $ 0.0999 | $ 49.95 |
| 1,000+ | $ 0.0981 | $ 98.10 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TOREX | |
| Imballo | SSOT-24-4 | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.5V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TOREX | |
| Imballo | SSOT-24-4 | |
| Reset Timeout | 40us | |
| Operating Temperature | -40℃~+105℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.5V | |
| Number of Voltages Monitored | 1 |
Descrizione
The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.
Caratteristiche
- Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
- High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
- Temperature Characteristics: ±50ppm/°C (TYP.)
- Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
- Detect voltage range: 1.2V ~ 5.0V (0.1V step)
- Operating voltage range: 1.1V ~ 6.0V
- Output type: CMOS, Nch open drain
- Output logic: RESETB (Active Low), RESET (Active High)
- Undefined operation: Output pin Voltage 0.38V
- Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
- Packages: USPQ-4B05, SSOT-24, SOT-25
- Environment friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Energy Harvesting
- Wearable devices
- Smart meter
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Power-on reset circuits
- Power failure Detection
C2459416 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

