LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-07121KL product image
  • RC0603FR-07121KL thumbnail 1
  • RC0603FR-07121KL thumbnail 2
  • RC0603FR-07121KL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0603FR-07121KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-07121KL
LCSC Part #
C245904
Packaging
0603
Customer #
Key Attributes
RES 121kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RC0603FR-07121KL
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0016$ 1.60
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance121kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece