LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TOREX XC6136C31C9R-G product image
Zdjęcia poglądowe

TOREX XC6136C31C9R-G

Producent
Nr części prod.
XC6136C31C9R-G
Nr LCSC
C2458377
Opak.
XDFN-4-EP
Numer Klienta
Klucz. cechy
40us Active High 1 XDFN-4-EP Supervisors RoHS
Karta KatalogowaTOREX XC6136C31C9R-G
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.2502$ 0.25
200+$ 0.0969$ 19.38
500+$ 0.0935$ 46.75
1,000+$ 0.0918$ 91.80
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentTOREX
Opak.XDFN-4-EP
Reset Timeout40us
Operating Temperature-40℃~+105℃@(TA)
output typePush-pull
Reset Active LevelActive High
ChipTypeVoltage Detector
Threshold Voltage3.1V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.

Funkcje

Tłumaczenie AI
  • Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
  • High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
  • Temperature Characteristics: ±50ppm/°C (TYP.)
  • Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 1.2V ~ 5.0V (0.1V step)
  • Operating voltage range: 1.1V ~ 6.0V
  • Output type: CMOS, Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Zastosowania

Tłumaczenie AI
  • Energy Harvesting
  • Wearable devices
  • Smart meter
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Power-on reset circuits
  • Power failure Detection