LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TOREX XC6129N47G7R-G product image
Zdjęcia poglądowe

TOREX XC6129N47G7R-G

Producent
Nr części prod.
XC6129N47G7R-G
Nr LCSC
C2457001
Opak.
USPN-4(0.9x1.2)
Numer Klienta
Klucz. cechy
50us Active Low 1 USPN-4(0.9x1.2) Supervisors RoHS
Karta KatalogowaTOREX XC6129N47G7R-G
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.2068$ 0.21
200+$ 0.0801$ 16.02
500+$ 0.0772$ 38.60
1,000+$ 0.0759$ 75.90
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentTOREX
Opak.USPN-4(0.9x1.2)
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Timeout50us
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage4.7V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

XC6129 series is an ultra small highly accurate voltage detector with external capacitor type delay function. The device includes a highly accurate reference voltage source, manufactured using CMOS process and laser trimming technology, it maintains low power consumption and high accuracy. The device includes the built-in delay circuit. A release delay time or detect delay time can be set freely by connecting an external delay capacitor to Cd pin. There are two kinds of the output configuration for the XC6129 such as CMOS or N-channel open drain. The series has a function to prevent an indefinite operation. Therefore, when the input pin voltage is under minimum operating voltage, the function controls an output pin voltage in the indefinite operation less than 0.4V (MAX.). Also, the series allows a choice of an output logic when detection; therefore, it is suitable for various electric devices using Microcontrollers. Ultra small package USPN-4, USPQ-4B05 and SSOT-24 (standard) are ideally suited for small design of portable devices and high densely mounting applications.

Funkcje

Tłumaczenie AI
  • High Accuracy: ±0.8% (Ta = 25°C)
  • Temperature Characteristic: ±50ppm/°C (TYP.)
  • Hysteresis Width: VDFX 5% (TYP.)
  • Low Power Consumption: 0.42μA TYP. (at Detect, VDF = 2.7V); 0.58μA TYP. (at Release, VDF = 2.7V)
  • Detect Voltage Options: 1.5V ~ 5.5V (0.1V increments); 1.3V ~ 6.0V
  • Operating Voltage Range: 1.5V ~ 5.5V
  • Output Configuration: CMOS or N-channel Open Drain
  • Output Logic: Active High or Active Low
  • Release Delay Time: 13.9ms (Cd = 0.01μF, Rp = 2MΩ); 17.9ms (Cd = 0.01μF, Rn = 2MΩ)
  • Detect Delay Time: When Cd pin is “L” level, detect state
  • Manual Reset Input
  • Operating Ambient Temperature: -40°C ~ +85°C
  • Packages: USPN-4, SSOT-24, USPQ-4B05
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Zastosowania

Tłumaczenie AI
  • Microprocessor
  • Logic circuit reset circuitry
  • Battery check
  • Charge voltage monitors
  • Memory battery back-up switch circuits
  • System power on reset
  • Power failure detection circuits
  • Delay circuit