LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2512JR360E04R product image
  • CR2512JR360E04R thumbnail 1
  • CR2512JR360E04R thumbnail 2
  • CR2512JR360E04R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2512JR360E04RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2512JR360E04R
LCSC Part #
C245700
Packaging
2512
Customer #
Key Attributes
RES 360mΩ ±5% 1W 2512
Datasheetpdf iconEVER OHMS CR2512JR360E04R
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0348$ 0.70
200+$ 0.0268$ 5.36
600+$ 0.0224$ 13.44
4,000+$ 0.0198$ 79.20
8,000+$ 0.0175$ 140.00
20,000+$ 0.0162$ 324.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)1W
Resistance360mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece