Nisshinbo Micro Devices Inc. RN5VD30CA-TR-FE
| Manufacturer | |
| MPN | RN5VD30CA-TR-FE |
| LCSC Part # | C2456364 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100ms 700mV~10V 1 SOT-23-5 Supervisors RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. RN5VD30CA-TR-FE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Push-pull | |
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Introduction
The RN5VD Series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistor net for detector threshold setting, an output driver, a hysteresis circuit, and an output delay circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. Since the package for these ICs is SOT-23-5 package, high density mounting of the ICs on board is possible.
Features
- Built-in Output Delay Circuit. Typ. 100ms with an external capacitor: 0.15μF
- Supply Current. Typ. 1.0μA (RN5VD15x, VDD = 3.5V)
- Operating Voltage Range. 0.7 to 10.0V (Topt = -25°C)
- Detector Threshold Range. 0.9V to 6.0V (0.1V steps)
- Detector Threshold Accuracy. ±2.5%
- Temperature-Drift Coefficient of Detector Threshold. Typ. ±100ppm/°C
- Output Types. Nch Open Drain and CMOS
- Package. SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2275 | $ 0.23 |
| 200+ | $ 0.0881 | $ 17.62 |
| 500+ | $ 0.085 | $ 42.50 |
| 1,000+ | $ 0.0835 | $ 83.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Push-pull | |
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Introduction
The RN5VD Series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistor net for detector threshold setting, an output driver, a hysteresis circuit, and an output delay circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. Since the package for these ICs is SOT-23-5 package, high density mounting of the ICs on board is possible.
Features
- Built-in Output Delay Circuit. Typ. 100ms with an external capacitor: 0.15μF
- Supply Current. Typ. 1.0μA (RN5VD15x, VDD = 3.5V)
- Operating Voltage Range. 0.7 to 10.0V (Topt = -25°C)
- Detector Threshold Range. 0.9V to 6.0V (0.1V steps)
- Detector Threshold Accuracy. ±2.5%
- Temperature-Drift Coefficient of Detector Threshold. Typ. ±100ppm/°C
- Output Types. Nch Open Drain and CMOS
- Package. SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
C2456364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

