Nisshinbo Micro Devices Inc. R3150N008B-TR-FE
| Manufacturer | |
| MPN | R3150N008B-TR-FE |
| LCSC Part # | C2456351 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 10ms 1.4V~36V 1 SOT-23-6 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Reset Timeout | 10ms | |
| output type | Open-drain | |
| Reset Active Level | - | |
| Voltage - Supply | 1.4V~36V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 7.5V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The R3150N is a voltage detector that provides high-voltage resistance, high voltage accuracy and low supply current. This device is suitable for battery voltage supervisor. The R3150NxxxA/B provide VDD pin detection and the R3150NxxxE/F provide SENSE pin detection. Detector threshold and Release voltage can be specified separately. Both the detector threshold accuracy and the release voltage accuracy are ±1.5% (25°C) (Detector Threshold Hysteresis is 5% to 20%). The detect output delay time and the release output delay time (Power-on Reset Time) are adjustable by using external capacitors. The output types are Nch open drain “L” output and Nch open drain “H” output. The R3150N is available in SOT-23-6 package that is possible to achieve high-density mounting on boards.
Features
- Operating Voltage Range (Maximum Rating): R3150NxxxA/B: 1.4 V to 36.0 V (50.0 V), R3150NxxxE/F: 3.6 V to 6.0 V (7.0 V)
- Operating Temperature Range: -40°C to 105°C
- Supply Current: R3150NxxxA/B: Typ. 3.8 μA, R3150NxxxE/F: Typ. 3.5 μA
- Detector Threshold Range: 5.0 V to 10.0 V (0.1 V step)
- Detector Threshold Accuracy: ±1.5% (25°C), ±2.0% (-40°C to 105°C)
- Release Voltage Range: 5.3V to 11.0V (0.1V steps)
- Release Voltage Accuracy: ±1.5% (25°C), ±2.0% (-40°C to 105°C)
- Detect Output Delay Time Accuracy: -35% to 40% (-40°C to 105°C)
- Release Output Delay Time Accuracy: -35% to 40% (-40°C to 105°C)
- Output Type: Nch Open Drain
- Package: SOT-23-6
- Detect Output Delay Time and Release Output Delay Time are adjustable by external capacitor.
Applications
- Voltage monitoring for laptops, digital TVs, cordless phones, and private LAN systems for home.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2463 | $ 0.25 |
| 200+ | $ 0.0954 | $ 19.08 |
| 500+ | $ 0.092 | $ 46.00 |
| 1,000+ | $ 0.0903 | $ 90.30 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

