Zilog Z8F012AHH020EC00TR
| Manufacturer | |
| MPN | Z8F012AHH020EC00TR |
| LCSC Part # | C2456140 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 20MHz SSOP-20-208mil Microcontrollers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5762 | $ 2.58 |
| 200+ | $ 0.9972 | $ 199.44 |
| 500+ | $ 0.9632 | $ 481.60 |
| 1,000+ | $ 0.9447 | $ 944.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
Help & FeedbackShow similar products (0) >
C2456140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

