LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206F84K5P05Z product image
  • CR1206F84K5P05Z thumbnail 1
  • CR1206F84K5P05Z thumbnail 2
  • CR1206F84K5P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206F84K5P05Z

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206F84K5P05Z
LCSC Part #
C245605
Packaging
1206
Customer #
Key Attributes
RES 84.5kΩ ±1% 250mW 1206
DatasheetEVER OHMS CR1206F84K5P05Z
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0071$ 0.36
500+$ 0.0056$ 2.80
1,500+$ 0.0048$ 7.20
5,000+$ 0.0043$ 21.50
25,000+$ 0.0039$ 97.50
50,000+$ 0.0037$ 185.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Resistance84.5kΩ
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TR1206B84K5P0550ZEVER OHMSSimilar1206890$ 0.051
1 more alternative parts.View all substitutes