EATON HCM1A1104-R20-R
| Manufacturer | |
| MPN | HCM1A1104-R20-R |
| LCSC Part # | C2456026 |
| Packaging | SMD,11.5x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 200nH 33A 0.63mΩ SMD,11.5x10.3mm |
| Datasheet | EATON HCM1A1104-R20-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,11.5x10.3mm | |
| Current Rating | 33A | |
| Inductance | 200nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.63mΩ | |
| Current - Saturation(Isat) | 40A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,11.5x10.3mm | |
| Current Rating | 33A |
| Type | Description | |
|---|---|---|
| Inductance | 200nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.63mΩ | |
| Current - Saturation(Isat) | 40A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.1892 | $ 37.84 |
| 500+ | $ 0.1827 | $ 91.35 |
| 1,000+ | $ 0.1779 | $ 177.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,11.5x10.3mm | |
| Current Rating | 33A | |
| Inductance | 200nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.63mΩ | |
| Current - Saturation(Isat) | 40A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,11.5x10.3mm | |
| Current Rating | 33A |
| Type | Description | |
|---|---|---|
| Inductance | 200nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.63mΩ | |
| Current - Saturation(Isat) | 40A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCM1A1104V2-R20-R | EATON | SMD,10.8x10mm | 0 | $ 0.485 | ||
| PA1320.221NLT | PULSE | - | 0 | $ 0.4389 | ||
| SRP1038A-R20M | BOURNS | SMD,11x10mm | 0 | $ 1.1795 | ||
| SRP1245A-R20M | BOURNS | SMD,13.5x12.5mm | 0 | $ 4.1414 | ||
| PM4346.201NLT | PULSE | SMD,12.5x13.5mm | 0 | $ 0.8194 | ||
| PA4346.201NLT | PULSE | - | 0 | $ 2.0302 | ||
| HCB1175-201H | DELTA | SMD,11x7.2mm | 0 | $ 2.8447 | ||
| VLBS1007083T-R20L | TDK | SMD,10x7mm | 0 | $ 2.5465 | ||
| HCB1175-201 | DELTA | SMD,11x7.2mm | 0 | $ 1.2603 | ||
| GDSI2E120611-R20L-R125-2D | GUDIAN | SMD,11.7x5.8mm | 0 | $ 1.3128 |

