LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206F7K32P05Z product image
  • CR1206F7K32P05Z thumbnail 1
  • CR1206F7K32P05Z thumbnail 2
  • CR1206F7K32P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206F7K32P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206F7K32P05Z
LCSC Part #
C245600
Packaging
1206
Customer #
Key Attributes
RES 7.32kΩ ±1% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206F7K32P05Z
In-Stock: 4,350
4,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0075$ 0.38
500+$ 0.006$ 3.00
1,500+$ 0.0051$ 7.65
5,000+$ 0.0046$ 23.00
25,000+$ 0.0041$ 102.50
50,000+$ 0.0039$ 195.00
100,000+$ 0.0038$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Resistance7.32kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%