EATON MP2A-3R3-R
| Manufacturer | |
| MPN | MP2A-3R3-R |
| LCSC Part # | C2455898 |
| Packaging | SMD,7.5x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.75A 98mΩ SMD,7.5x5.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.5x5.2mm | |
| Current Rating | 1.75A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 98mΩ | |
| Current - Saturation(Isat) | 2.23A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.5x5.2mm | |
| Current Rating | 1.75A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 98mΩ | |
| Current - Saturation(Isat) | 2.23A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.1892 | $ 37.84 |
| 500+ | $ 0.1827 | $ 91.35 |
| 1,000+ | $ 0.1779 | $ 177.90 |
Standard Packaging3900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.5x5.2mm | |
| Current Rating | 1.75A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 98mΩ | |
| Current - Saturation(Isat) | 2.23A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.5x5.2mm | |
| Current Rating | 1.75A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 98mΩ | |
| Current - Saturation(Isat) | 2.23A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHD3020S-3R3MT | cjiang | SMD,3x3mm | 2,270 | $ 0.1187 | ||
| APH0412T3R3M | APV | SMD,4.4x4.2mm | 1,490 | $0.1717 $0.1807 | ||
| SLW5012S3R3MST | Sunltech | SMD,5x5mm | 200 | $ 0.0801 | ||
| NRS4018T3R3MDGJ | Taiyo Yuden | SMD,4x4mm | 3,145 | $ 0.1362 | ||
| HPC4018BM-3R3M | TAI-TECH | SMD,4x4mm | 2,540 | $ 0.0717 | ||
| LCXND4040TKL3R3MDG | Taiyo Yuden | 1616 | 1,830 | $ 0.2068 | ||
| LSXND4040TKL3R3MDG | Taiyo Yuden | SMD,4x4mm | 1,735 | $ 0.0936 | ||
| LQH44PH3R3MPRL | muRata | SMD,4x4mm | 10 | $ 0.2984 | ||
| NRS4018T3R3MDGJV | Taiyo Yuden | SMD,4x4mm | 10 | $ 0.148 | ||
| ECS-MPI2520R1-3R3-R | ECS | 1008 | 0 | $ 2.2599 |

