Sumida CLS125NP-111NC
| Manufacturer | |
| MPN | CLS125NP-111NC |
| LCSC Part # | C2455767 |
| Packaging | SMD-4P,16x12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 110uH 325mΩ SMD-4P,16x12.7mm |
| Datasheet | Sumida CLS125NP-111NC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,16x12.7mm | |
| Current Rating | - | |
| Inductance | 110uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 325mΩ | |
| Current - Saturation(Isat) | 1.4A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,16x12.7mm | |
| Current Rating | - | |
| Inductance | 110uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 325mΩ | |
| Current - Saturation(Isat) | 1.4A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4602 | $ 1.46 |
| 200+ | $ 0.565 | $ 113.00 |
| 500+ | $ 0.5449 | $ 272.45 |
| 1,000+ | $ 0.5357 | $ 535.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,16x12.7mm | |
| Current Rating | - | |
| Inductance | 110uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 325mΩ | |
| Current - Saturation(Isat) | 1.4A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,16x12.7mm | |
| Current Rating | - | |
| Inductance | 110uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 325mΩ | |
| Current - Saturation(Isat) | 1.4A | |
| Type | - |
Help & FeedbackShow similar products (0) >
C2455767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

